
AML21FBA2AC | |
|---|---|
DigiKey Part Number | 480-2227-ND |
Manufacturer | |
Manufacturer Product Number | AML21FBA2AC |
Description | SWITCH PUSHBUTTON DPDT 3A 125V |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch DPDT Standard, Illuminated Panel Mount, Snap-In |
Datasheet | Datasheet |
Category | Voltage Rating - AC 125 V |
Mfr | Voltage Rating - DC 24 V |
Series | Actuator Type Rectangular, Button (Not Included) |
Packaging Bulk | Actuator Marking No Marking |
Part Status Active | Illumination Type, Color Incandescent |
Mounting Type Panel Mount, Snap-In | Termination Style Solder, Quick Connect - 0.110" (2.8mm) |
Type Standard, Illuminated | Panel Cutout Dimensions Rectangular - 28.98mm x 19.05mm |
Circuit | Mechanical Life 25,000 Cycles |
Switch Function On-Mom | Electrical Life 25,000 Cycles |
Current Rating (Amps) 3A (AC), 2A (DC) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €67.80000 | €67.80 |
| 10 | €58.46600 | €584.66 |
| 25 | €55.10840 | €1,377.71 |
| 50 | €52.69180 | €2,634.59 |
| 100 | €51.10020 | €5,110.02 |
| Unit Price without VAT: | €67.80000 |
|---|---|
| Unit Price with VAT: | €85.08900 |














