
AML21FBA2AA | |
|---|---|
DigiKey Part Number | 480-4409-ND |
Manufacturer | |
Manufacturer Product Number | AML21FBA2AA |
Description | SWITCH PUSHBUTTON SPDT 3A 125V |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPDT Standard, Illuminated Panel Mount, Snap-In |
Datasheet | Datasheet |
Category | Voltage Rating - AC 125 V |
Mfr | Voltage Rating - DC 24 V |
Series | Actuator Type Rectangular, Button (Not Included) |
Packaging Bulk | Actuator Marking No Marking |
Part Status Active | Illumination Type, Color Incandescent |
Mounting Type Panel Mount, Snap-In | Termination Style Solder, Quick Connect - 0.110" (2.8mm) |
Type Standard, Illuminated | Panel Cutout Dimensions Rectangular - 28.98mm x 19.05mm |
Circuit | Mechanical Life 25,000 Cycles |
Switch Function On-Mom | Electrical Life 25,000 Cycles |
Current Rating (Amps) 3A (AC), 2A (DC) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €48.95000 | €48.95 |
| 10 | €42.22200 | €422.22 |
| 25 | €39.79960 | €994.99 |
| 50 | €38.21360 | €1,910.68 |
| Unit Price without VAT: | €48.95000 |
|---|---|
| Unit Price with VAT: | €61.43225 |













