Image for RP13A-12PB-13SC(31) is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RP13A-12PB-13SC(31)

DigiKey Part Number
RP13A-12PB-13SC(31)-ND
Manufacturer
Manufacturer Product Number
RP13A-12PB-13SC(31)
Description
CONNECTOR
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
13 Position Circular Connector Receptacle, Male Pins Crimp
Datasheet
 Datasheet
EDA/CAD Models
RP13A-12PB-13SC(31) Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Primary Material
Metal
Mfr
Shell Material
Steel
Series
Shell Finish
Nickel
Packaging
Bag
Contact Finish - Mating
Silver
Part Status
Active
Color
Silver
Connector Type
Material Flammability Rating
UL94 V-0
Number of Positions
13
Shielding
Shell Size - Insert
12
Current Rating (Amps)
2A
Mounting Type
Free Hanging (In-Line)
Voltage Rating
100VAC, 140VDC
Termination
Crimp
Operating Temperature
-10°C ~ 60°C
Fastening Type
Push-Pull
Insert Material
Polycarbonate (PC)
Orientation
Keyed
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bag
QuantityUnit PriceExt Price
200€3.99040€798.08
Manufacturers Standard Package
Unit Price without VAT:€3.99040
Unit Price with VAT:€5.00795