


RP13A-12J-13PC(71) | |
|---|---|
DigiKey Part Number | HR1252-ND |
Manufacturer | |
Manufacturer Product Number | RP13A-12J-13PC(71) |
Description | CONN JACK HSG MALE 13POS INLINE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 13 Position Circular Connector Jack Housing Free Hanging (In-Line) Backshell, Cable Clamp, Strain Relief |
Datasheet | Datasheet |
EDA/CAD Models | RP13A-12J-13PC(71) Models |
Category | Fastening Type Push-Pull |
Manufacturer Hirose Electric Co Ltd | Orientation Keyed |
Series | Shell Material Polycarbonate (PC) |
Packaging Bag | Housing Color Black |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Type Jack Housing | Features Backshell, Cable Clamp, Strain Relief |
Type For Male Pins | Shielding Unshielded |
Number of Positions 13 | Note Contacts Sold Separately |
Shell Size - Insert 12 | Insert Material Polycarbonate (PC) |
Contact Type Crimp | Contact Shape Circular |
Contact Size 1.2mm | Operating Temperature -10°C ~ 60°C |
Mounting Type Free Hanging (In-Line) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €7.75000 | €7.75 |
| 10 | €6.58500 | €65.85 |
| 25 | €6.17280 | €154.32 |
| 50 | €5.87780 | €293.89 |
| 200 | €5.33015 | €1,066.03 |
| 400 | €5.07590 | €2,030.36 |
| 600 | €4.93288 | €2,959.73 |
| 1 000 | €4.75843 | €4,758.43 |
| Unit Price without VAT: | €7.75000 |
|---|---|
| Unit Price with VAT: | €9.72625 |









