



HR10A-10TR-12S(73) | |
|---|---|
DigiKey Part Number | HR1658-ND |
Manufacturer | |
Manufacturer Product Number | HR10A-10TR-12S(73) |
Description | CONN RCPT FMALE 12P SOLDER CUP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 12 Position Circular Connector Receptacle, Female Sockets Solder Cup |
Datasheet | Datasheet |
EDA/CAD Models | HR10A-10TR-12S(73) Models |
Category | Shell Material Brass |
Mfr | Shell Finish Nickel |
Series | Contact Finish - Mating Silver |
Packaging Bag | Color Silver |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Type | Shielding |
Number of Positions 12 | Current Rating (Amps) 2A |
Shell Size - Insert 10 | Voltage Rating 100VAC, 140VDC |
Mounting Type Panel Mount | Operating Temperature -25°C ~ 85°C |
Mounting Feature Bulkhead - Rear Side Nut | Contact Material Phosphor Bronze |
Termination Solder Cup | Contact Finish Thickness - Mating 78.7µin (2.00µm) |
Fastening Type Threaded | Insert Material Polyamide (PA), Nylon |
Orientation Keyed | Base Product Number |
Primary Material Metal |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €18.10000 | €18.10 |
| 20 | €14.65200 | €293.04 |
| 40 | €13.95250 | €558.10 |
| 60 | €13.55917 | €813.55 |
| 100 | €13.07940 | €1,307.94 |
| 260 | €12.22742 | €3,179.13 |
| 500 | €11.67682 | €5,838.41 |
| Unit Price without VAT: | €18.10000 |
|---|---|
| Unit Price with VAT: | €22.71550 |





