
HR10-PC-112 | |
|---|---|
DigiKey Part Number | HR451-ND |
Manufacturer | |
Manufacturer Product Number | HR10-PC-112 |
Description | CONTACT PIN 26-30AWG CRIMP SLVR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Pin Contact 26-30 AWG Size 1.0mm Crimp Silver |
Datasheet | Datasheet |
EDA/CAD Models | HR10-PC-112 Models |
Category | Wire Gauge or Range - AWG 26-30 AWG |
Manufacturer Hirose Electric Co Ltd | Contact Termination Crimp |
Series | Contact Material Copper Alloy |
Packaging Bag | Contact Finish Silver |
Part Status Active | Termination Finish Copper Alloy |
Type Signal, Stamped | Features Insulation Support |
Contact Type Pin | Base Product Number |
Contact Size 1.0mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.25000 | €0.25 |
| 10 | €0.21800 | €2.18 |
| 25 | €0.20480 | €5.12 |
| 50 | €0.19500 | €9.75 |
| 100 | €0.18570 | €18.57 |
| 300 | €0.17180 | €51.54 |
| 500 | €0.16570 | €82.85 |
| 1 000 | €0.15778 | €157.78 |
| 2 500 | €0.14788 | €369.70 |
| Unit Price without VAT: | €0.25000 |
|---|---|
| Unit Price with VAT: | €0.31375 |



















