


FX8-40S-SV(21) | |
|---|---|
DigiKey Part Number | H1214-ND |
Manufacturer | |
Manufacturer Product Number | FX8-40S-SV(21) |
Description | CONN RCPT 40POS SMD GOLD |
Customer Reference | |
Detailed Description | 40 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | FX8-40S-SV(21) Models |
Category | Number of Rows 2 |
Manufacturer Hirose Electric Co Ltd | Mounting Type Surface Mount |
Series | Features Board Guide |
Packaging Tube | Contact Finish Gold |
Part Status Last Time Buy | Mated Stacking Heights 3mm, 4mm |
Connector Type Receptacle, Center Strip Contacts | Height Above Board 0.089" (2.26mm) |
Number of Positions 40 | Base Product Number |
Pitch 0.024" (0.60mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FX8-40S-SV(22) | Hirose Electric Co Ltd | 0 | FX8-40S-SV(22)-ND | €1.80621 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2.55000 | €2.55 |
| 10 | €2.16600 | €21.66 |
| 28 | €2.01429 | €56.40 |
| 56 | €1.91821 | €107.42 |
| 112 | €1.82652 | €204.57 |
| 252 | €1.72484 | €434.66 |
| 504 | €1.64256 | €827.85 |
| 1 008 | €1.56418 | €1,576.69 |
| 2 520 | €1.46632 | €3,695.13 |
| Unit Price without VAT: | €2.55000 |
|---|---|
| Unit Price with VAT: | €3.20025 |


