
FH12-15S-0.5SH(55) | |
|---|---|
DigiKey Part Number | HFJ115TR-ND - Tape & Reel (TR) HFJ115CT-ND - Cut Tape (CT) HFJ115DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FH12-15S-0.5SH(55) |
Description | CONN FFC BOTTOM 15POS 0.5MM R/A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 15 Position FFC, FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | FH12-15S-0.5SH(55) Models |
Category | Cable End Type Straight |
Manufacturer Hirose Electric Co Ltd | Contact Material Phosphor Bronze |
Series | Contact Finish Gold |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Housing Material Polyamide (PA), Nylon |
Part Status Active | Actuator Material Polyphenylene Sulfide (PPS) |
Flat Flex Type FFC, FPC | Features Zero Insertion Force (ZIF) |
Mounting Type Surface Mount, Right Angle | Voltage Rating 50V |
Connector/Contact Type Contacts, Bottom | Operating Temperature -40°C ~ 85°C |
Number of Positions 15 | Material Flammability Rating UL94 V-0 |
Pitch 0.020" (0.50mm) | Current Rating (Amps) 0.5A |
Termination Solder | Housing Color Beige |
FFC, FCB Thickness 0.30mm | Actuator Color Brown |
Height Above Board 0.079" (2.00mm) | Mating Cycles 20 |
Locking Feature Flip Lock | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | €0.95965 | €1,919.30 |
| 4 000 | €0.91389 | €3,655.56 |
| 6 000 | €0.88813 | €5,328.78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.33000 | €1.33 |
| 10 | €1.13500 | €11.35 |
| 25 | €1.06440 | €26.61 |
| 50 | €1.01340 | €50.67 |
| 100 | €0.96490 | €96.49 |
| 250 | €0.90448 | €226.12 |
| 500 | €0.86128 | €430.64 |
| 1 000 | €0.82016 | €820.16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.57000 | €1.57 |
| 10 | €1.37200 | €13.72 |
| 25 | €1.31320 | €32.83 |
| 50 | €1.28420 | €64.21 |
| 100 | €1.22580 | €122.58 |
| 250 | €1.10904 | €277.26 |
| 500 | €1.02150 | €510.75 |
| 1 000 | €0.87557 | €875.57 |
| Unit Price without VAT: | €1.33000 |
|---|---|
| Unit Price with VAT: | €1.66915 |










