
DF61-2226SCF(41) | |
|---|---|
DigiKey Part Number | H121974TR-ND - Tape & Reel (TR) H121974CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | DF61-2226SCF(41) |
Description | CONN SOCKET 22-26AWG CRIMP TIN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin 22-26 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | DF61-2226SCF(41) Models |
Category | Contact Termination Crimp |
Manufacturer Hirose Electric Co Ltd | Wire Gauge 22-26 AWG |
Series | Contact Finish Tin |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Finish Thickness 39.4µin (1.00µm) |
Part Status Active | Base Product Number |
Pin or Socket Socket |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.11000 | €0.11 |
| 10 | €0.09300 | €0.93 |
| 25 | €0.08720 | €2.18 |
| 50 | €0.08280 | €4.14 |
| 100 | €0.07880 | €7.88 |
| 250 | €0.07384 | €18.46 |
| 500 | €0.07030 | €35.15 |
| 1 000 | €0.06693 | €66.93 |
| 2 500 | €0.06274 | €156.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 18 000 | €0.06826 | €1,228.68 |
| 36 000 | €0.06501 | €2,340.36 |
| 54 000 | €0.06317 | €3,411.18 |
| 90 000 | €0.06094 | €5,484.60 |
| 126 000 | €0.05951 | €7,498.26 |
| Unit Price without VAT: | €0.11000 |
|---|---|
| Unit Price with VAT: | €0.13805 |











