Similar
Similar

DF3-6P-2DSA(01) | |
|---|---|
DigiKey Part Number | H3925-ND |
Manufacturer | |
Manufacturer Product Number | DF3-6P-2DSA(01) |
Description | CONN HEADER VERT 6POS 2MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 6 position 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | DF3-6P-2DSA(01) Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Length - Mating 0.122" (3.10mm) |
Series | Contact Length - Post 0.114" (2.90mm) |
Packaging Bag | Overall Contact Length 0.299" (7.60mm) |
Part Status Active | Insulation Height 0.197" (5.00mm) |
Connector Type | Contact Shape Square |
Contact Type Male Pin | Contact Finish - Mating Gold |
Pitch - Mating | Contact Finish Thickness - Mating 8.00µin (0.203µm) |
Number of Positions | Contact Material Brass |
Number of Rows 1 | Insulation Material Polyamide (PA), Nylon |
Number of Positions Loaded All | Operating Temperature -55°C ~ 105°C |
Style | Material Flammability Rating UL94 V-0 |
Shrouding Shrouded - 4 Wall | Insulation Color Black |
Mounting Type | Current Rating (Amps) 3A |
Termination Press-Fit, Solder | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DF3A-6P-2DSA | Hirose Electric Co Ltd | 2 674 | H2098-ND | €0.28000 | Similar |
| B06-DR | JST Sales America Inc. | 0 | 455-B06-DR-ND | €0.17748 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.75000 | €0.75 |
| 10 | €0.63300 | €6.33 |
| 100 | €0.53760 | €53.76 |
| 500 | €0.47988 | €239.94 |
| 1 000 | €0.45695 | €456.95 |
| 5 000 | €0.40790 | €2,039.50 |
| 10 000 | €0.38845 | €3,884.50 |
| Unit Price without VAT: | €0.75000 |
|---|---|
| Unit Price with VAT: | €0.94125 |















