
DF3-2428SCC | |
|---|---|
DigiKey Part Number | H1501-ND |
Manufacturer | |
Manufacturer Product Number | DF3-2428SCC |
Description | CONN SOCKET 24-28AWG CRIMP GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold 24-28 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | DF3-2428SCC Models |
Category | Pin or Socket Socket |
Manufacturer Hirose Electric Co Ltd | Contact Termination Crimp |
Series | Wire Gauge 24-28 AWG |
Packaging Bag | Contact Finish Gold |
Part Status Active | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.19000 | €0.19 |
| 10 | €0.15800 | €1.58 |
| 25 | €0.14800 | €3.70 |
| 50 | €0.14080 | €7.04 |
| 100 | €0.13400 | €13.40 |
| 300 | €0.12400 | €37.20 |
| 500 | €0.11960 | €59.80 |
| 1 000 | €0.11387 | €113.87 |
| 2 500 | €0.10673 | €266.82 |
| Unit Price without VAT: | €0.19000 |
|---|---|
| Unit Price with VAT: | €0.23845 |






















