
DF1EA-3EP-2.5C | |
|---|---|
DigiKey Part Number | H3725-ND |
Manufacturer | |
Manufacturer Product Number | DF1EA-3EP-2.5C |
Description | CONN PLUG HSG 3POS 2.50MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3 Rectangular Connectors - Housings Plug White 0.098" (2.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | DF1EA-3EP-2.5C Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bag | Fastening Type Latch Holder |
Part Status Active | Color White |
Connector Type | Insulation Material Polyamide (PA), Nylon |
Contact Type Male Pin | Operating Temperature -35°C ~ 85°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.098" (2.50mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5005930300 | Molex | 28 455 | 5005930300-ND | €0.16000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.51000 | €0.51 |
| 10 | €0.43100 | €4.31 |
| 25 | €0.40360 | €10.09 |
| 50 | €0.38420 | €19.21 |
| 100 | €0.36580 | €36.58 |
| 300 | €0.33850 | €101.55 |
| 500 | €0.32650 | €163.25 |
| 1 000 | €0.31090 | €310.90 |
| 2 500 | €0.29143 | €728.58 |
| Unit Price without VAT: | €0.51000 |
|---|---|
| Unit Price with VAT: | €0.64005 |








