



DF1B-5S-2.5R | |
|---|---|
DigiKey Part Number | H3784-ND |
Manufacturer | |
Manufacturer Product Number | DF1B-5S-2.5R |
Description | CONN RCPT HSG 5POS 2.50MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 5 Rectangular Connectors - Housings Receptacle White 0.098" (2.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | DF1B-5S-2.5R Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp, IDC |
Packaging Bag | Color White |
Part Status Active | Insulation Material Polyamide (PA), Nylon |
Connector Type | Operating Temperature -35°C ~ 85°C |
Contact Type Female Socket | Note Contacts Sold Separately |
Number of Positions | Base Product Number |
Pitch 0.098" (2.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.31000 | €0.31 |
| 10 | €0.25800 | €2.58 |
| 25 | €0.24200 | €6.05 |
| 50 | €0.23040 | €11.52 |
| 100 | €0.21940 | €21.94 |
| 300 | €0.20293 | €60.88 |
| 500 | €0.19574 | €97.87 |
| 1 000 | €0.18639 | €186.39 |
| 2 500 | €0.17471 | €436.78 |
| Unit Price without VAT: | €0.31000 |
|---|---|
| Unit Price with VAT: | €0.38905 |



























