
S1921-46R | |
|---|---|
DigiKey Part Number | 952-S1921-46RTR-ND - Tape & Reel (TR) 952-S1921-46RCT-ND - Cut Tape (CT) 952-S1921-46RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S1921-46R |
Description | RFI SHD FINGER CUPRO NIC TIN SLD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RFI Shield Finger Cupro Nickel Tin Solder |
Datasheet | Datasheet |
EDA/CAD Models | S1921-46R Models |
Category | Length 0.183" (4.65mm) |
Manufacturer Harwin Inc. | Height 0.157" (4.00mm) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Material Cupro Nickel |
Part Status Active | Plating Tin |
Type Shield Finger | Plating - Thickness 118.11µin (3.00µm) |
Shape Angled | Attachment Method Solder |
Width 0.146" (3.70mm) | Operating Temperature -55°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.53000 | €0.53 |
| 10 | €0.45000 | €4.50 |
| 25 | €0.42120 | €10.53 |
| 50 | €0.40080 | €20.04 |
| 100 | €0.38170 | €38.17 |
| 250 | €0.35776 | €89.44 |
| 500 | €0.34068 | €170.34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 100 | €0.32223 | €354.45 |
| 2 200 | €0.30685 | €675.07 |
| 3 300 | €0.29819 | €984.03 |
| 5 500 | €0.28764 | €1,582.02 |
| 7 700 | €0.28089 | €2,162.85 |
| 11 000 | €0.27392 | €3,013.12 |
| Unit Price without VAT: | €0.53000 |
|---|---|
| Unit Price with VAT: | €0.66515 |






