


S1711-46R | |
|---|---|
DigiKey Part Number | 952-1475-2-ND - Tape & Reel (TR) 952-1475-1-ND - Cut Tape (CT) 952-1475-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S1711-46R |
Description | RFI SHLD CLIP SS TIN SOLDER |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RFI Shield Clip Stainless Steel Tin Solder |
Datasheet | Datasheet |
EDA/CAD Models | S1711-46R Models |
Category | Height 0.140" (3.55mm) |
Manufacturer Harwin Inc. | Material Stainless Steel |
Series | Plating Tin |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Plating - Thickness 118.11µin (3.00µm) |
Part Status Active | Attachment Method Solder |
Type Shield Clip | Operating Temperature -40°C ~ 125°C |
Width 0.090" (2.28mm) | Base Product Number |
Length 0.346" (8.79mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.36000 | €0.36 |
| 10 | €0.24800 | €2.48 |
| 25 | €0.22080 | €5.52 |
| 100 | €0.19100 | €19.10 |
| 250 | €0.17676 | €44.19 |
| 500 | €0.16820 | €84.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 900 | €0.15572 | €295.87 |
| 3 800 | €0.15087 | €573.31 |
| 5 700 | €0.14844 | €846.11 |
| 9 500 | €0.14575 | €1,384.62 |
| 13 300 | €0.14418 | €1,917.59 |
| 19 000 | €0.14266 | €2,710.54 |
| Unit Price without VAT: | €0.36000 |
|---|---|
| Unit Price with VAT: | €0.45180 |









