




M22-6003005 | |
|---|---|
DigiKey Part Number | 952-2299-ND |
Manufacturer | |
Manufacturer Product Number | M22-6003005 |
Description | CONN STKTHRU PC/104+ 120POS PCB |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 120 Connector Stackthrough, Unkeyed (PC/104) Through Hole Black PC/104 Plus |
Datasheet | Datasheet |
EDA/CAD Models | M22-6003005 Models |
Category | Number of Rows 4 |
Manufacturer Harwin Inc. | Mounting Type Through Hole |
Series | Termination Solder |
Packaging Tube | Contact Finish Gold |
Part Status Active | Contact Finish Thickness Flash |
Connector Type Stackthrough, Unkeyed (PC/104) | Color Black |
Connector Style PC/104 Plus | Current Rating (Amps) 1A |
Number of Positions 120 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Operating Temperature -55°C ~ 105°C |
Pitch 0.079" (2.00mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €19.39000 | €19.39 |
| 9 | €16.12333 | €145.11 |
| 18 | €15.31222 | €275.62 |
| 27 | €14.87815 | €401.71 |
| 54 | €14.19796 | €766.69 |
| 108 | €13.58833 | €1,467.54 |
| 252 | €12.92817 | €3,257.90 |
| 504 | €12.44972 | €6,274.66 |
| Unit Price without VAT: | €19.39000 |
|---|---|
| Unit Price with VAT: | €24.33445 |



