


M22-2010405 | |
|---|---|
DigiKey Part Number | 952-2275-ND |
Manufacturer | |
Manufacturer Product Number | M22-2010405 |
Description | CONN HEADER VERT 4POS 2MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 4 position 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | M22-2010405 Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Length - Mating 0.138" (3.50mm) |
Series | Contact Length - Post 0.134" (3.40mm) |
Packaging Bulk | Overall Contact Length 0.331" (8.40mm) |
Part Status Active | Insulation Height 0.059" (1.50mm) |
Connector Type | Contact Shape Square |
Contact Type Male Pin | Contact Finish - Mating Gold |
Pitch - Mating | Contact Material Phosphor Bronze |
Number of Positions | Insulation Material Polyamide (PA6T), Nylon 6T |
Number of Rows 1 | Operating Temperature -55°C ~ 105°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Unshrouded | Current Rating (Amps) 1A per Contact |
Mounting Type | Mated Stacking Heights 5.9mm, 8.6mm |
Termination Solder | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TMM-104-06-S-S | Samtec Inc. | 14 | TMM-104-06-S-S-ND | €0.90000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.25000 | €0.25 |
| 10 | €0.21100 | €2.11 |
| 100 | €0.17890 | €17.89 |
| 500 | €0.15962 | €79.81 |
| 1 000 | €0.15200 | €152.00 |
| 5 000 | €0.13566 | €678.30 |
| 10 000 | €0.12919 | €1,291.90 |
| Unit Price without VAT: | €0.25000 |
|---|---|
| Unit Price with VAT: | €0.31375 |




