


H2174-01 | |
|---|---|
DigiKey Part Number | 952-1444-ND |
Manufacturer | |
Manufacturer Product Number | H2174-01 |
Description | CONN PC PIN CIRC 0.041DIA TIN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | PC Pin Terminal Connector Through Hole Tin 0.041" (1.04mm) Dia |
Datasheet | Datasheet |
EDA/CAD Models | H2174-01 Models |
Category | Flange Diameter 0.070" (1.77mm) |
Manufacturer Harwin Inc. | Mounting Hole Diameter 0.041" ~ 0.045" (1.04mm ~ 1.14mm) |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Termination Swage |
Terminal Type PC Pin | Insulation Non-Insulated |
Terminal Style Single End | Board Thickness 0.063" (1.60mm) |
Pin Size - Above Flange 0.041" (1.04mm) Dia | Contact Material Brass |
Length - Above Flange 0.150" (3.81mm) | Contact Finish Tin |
Length - Below Flange 0.082" (2.08mm) | Base Product Number |
Length - Overall 0.252" (6.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.28000 | €0.28 |
| 10 | €0.23500 | €2.35 |
| 25 | €0.22000 | €5.50 |
| 50 | €0.20940 | €10.47 |
| 100 | €0.19950 | €19.95 |
| 250 | €0.18696 | €46.74 |
| 500 | €0.17798 | €88.99 |
| 1 000 | €0.16949 | €169.49 |
| 2 500 | €0.15887 | €397.18 |
| Unit Price without VAT: | €0.28000 |
|---|---|
| Unit Price with VAT: | €0.35140 |








