
B1911USD-20D000114U1930 | |
---|---|
DigiKey Part Number | 3147-B1911USD-20D000114U1930TR-ND - Tape & Reel (TR) 3147-B1911USD-20D000114U1930CT-ND - Cut Tape (CT) 3147-B1911USD-20D000114U1930DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B1911USD-20D000114U1930 |
Description | LED RED DIFFUSED 0603 SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Red 624nm LED Indication - Discrete 2V 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | B1911USD-20D000114U1930 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | - | |
Lens Color | - | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.00mm x 0.80mm | |
Voltage - Forward (Vf) (Typ) | 2V | |
Current - Test | 20mA | |
Viewing Angle | 125°, 128° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 632nm | |
Features | - | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 1.60mm L x 0.80mm W | |
Height (Max) | 0.70mm |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | €0.09000 | €0.09 |
10 | €0.03700 | €0.37 |
Quantity | Unit Price | Ext Price |
---|---|---|
4 000 | €0.03537 | €141.48 |
Unit Price without VAT: | €0.09000 |
---|---|
Unit Price with VAT: | €0.11295 |