4 Cable and Panel Connector Assembly Side Entry
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4 Cable and Panel Connector Assembly Side Entry
Han® Protect: Fuse-Integrated Connector for Efficient Industrial Systems

10810070302

DigiKey Part Number
1195-10810070302-ND
Manufacturer
Manufacturer Product Number
10810070302
Description
HAN PROTECT 3A HBM 4/2 FUSED
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
4 Cable and Panel Connector Assembly Side Entry
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Style
Side Entry
Manufacturer
HARTING
Number of Positions
4
Series
Size
3A
Packaging
Bulk
Contents
Cable and Panel Connector Assembly
Part Status
Active
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€46.71000€46.71
10€39.70100€397.01
30€36.74133€1,102.24
50€35.44160€1,772.08
100€33.75200€3,375.20
250€31.64188€7,910.47
Manufacturers Standard Package
Unit Price without VAT:€46.71000
Unit Price with VAT:€58.62105