
1590WMS100 | |
|---|---|
DigiKey Part Number | HM1955-ND |
Manufacturer | |
Manufacturer Product Number | 1590WMS100 |
Description | MACH SCREW FLAT PHIL 6-32 100/PK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | #6-32 Flat Head Machine Screw Phillips Drive Stainless Steel |
Datasheet | Datasheet |
Category | Drive Type Phillips |
Manufacturer Hammond Manufacturing | Features Self Sealing |
Series | Thread Size #6-32 |
Packaging Bag | Length - Overall 0.500" (12.70mm) 1/2" |
Part Status Active | Material Stainless Steel |
Type Machine Screw | Base Product Number |
Screw Head Type Flat Head |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €25.55000 | €25.55 |
| 5 | €21.99600 | €109.98 |
| 10 | €20.75400 | €207.54 |
| 25 | €19.32560 | €483.14 |
| 50 | €18.38500 | €919.25 |
| 100 | €17.54810 | €1,754.81 |
| 250 | €16.58016 | €4,145.04 |
| 500 | €15.93922 | €7,969.61 |
| Unit Price without VAT: | €25.55000 |
|---|---|
| Unit Price with VAT: | €32.06525 |















