#6-32 Flat Head Machine Screw Phillips Drive
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1590MS100

DigiKey Part Number
HM1434-ND
Manufacturer
Manufacturer Product Number
1590MS100
Description
MACH SCREW FLAT PHIL #6-32 100PC
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
#6-32 Flat Head Machine Screw Phillips Drive
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Screw Head Type
Flat Head
Manufacturer
Hammond Manufacturing
Drive Type
Phillips
Series
Thread Size
#6-32
Packaging
Bulk
Length - Overall
0.500" (12.70mm) 1/2"
Part Status
Active
Plating
Nickel
Type
Machine Screw
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 180
Factory Stock: 176
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€8.70000€8.70
5€7.37600€36.88
10€6.91200€69.12
25€6.38200€159.55
50€6.03420€301.71
100€5.72540€572.54
250€5.36944€1,342.36
500€5.13424€2,567.12
1 000€4.92463€4,924.63
Manufacturers Standard Package
Unit Price without VAT:€8.70000
Unit Price with VAT:€10.91850