
1457CWP | |
|---|---|
DigiKey Part Number | HM3156-ND |
Manufacturer | |
Manufacturer Product Number | 1457CWP |
Description | WATERTIGHT END PANELS 2/PACK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Aluminum Panel, End 2.441" L x 1.336" W (62.00mm x 33.93mm) Black |
Datasheet | Datasheet |
Category | Features Gasket, IP65 |
Manufacturer Hammond Manufacturing | For Use With/Related Products 1457 Series |
Series | Size / Dimension 2.441" L x 1.336" W (62.00mm x 33.93mm) |
Packaging Bulk | Color Black |
Part Status Active | Material Aluminum |
Type Panel, End | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €16.90000 | €16.90 |
| 5 | €14.45600 | €72.28 |
| 10 | €13.60700 | €136.07 |
| 25 | €12.63080 | €315.77 |
| 50 | €11.98820 | €599.41 |
| 100 | €11.41710 | €1,141.71 |
| 250 | €10.75736 | €2,689.34 |
| 500 | €10.32080 | €5,160.40 |
| Unit Price without VAT: | €16.90000 |
|---|---|
| Unit Price with VAT: | €21.20950 |





