
1455KPLTRD | |
|---|---|
DigiKey Part Number | HM2933-ND |
Manufacturer | |
Manufacturer Product Number | 1455KPLTRD |
Description | BEZEL SOLID PLASTIC RED 2/PACK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Polycarbonate (PC) Bezel 3.194" L x 1.816" W x 0.354" H (81.13mm x 46.13mm x 8.99mm) Translucent - Red |
Datasheet | Datasheet |
Category | For Use With/Related Products 1455K Series |
Manufacturer Hammond Manufacturing | Size / Dimension 3.194" L x 1.816" W x 0.354" H (81.13mm x 46.13mm x 8.99mm) |
Series | Color Translucent - Red |
Packaging Bag | Material Polycarbonate (PC) |
Part Status Active | Base Product Number |
Type Bezel |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €10.48000 | €10.48 |
| 5 | €8.81200 | €44.06 |
| 10 | €8.18500 | €81.85 |
| 25 | €7.42800 | €185.70 |
| 50 | €6.90560 | €345.28 |
| 100 | €6.42240 | €642.24 |
| 250 | €5.83816 | €1,459.54 |
| 500 | €5.77660 | €2,888.30 |
| Unit Price without VAT: | €10.48000 |
|---|---|
| Unit Price with VAT: | €13.15240 |












