
FT4222HQ-D-T | |
|---|---|
DigiKey Part Number | 768-1363-ND |
Manufacturer | |
Manufacturer Product Number | FT4222HQ-D-T |
Description | IC BRIDGE USB TO I2C/SPI 32VQFN |
Manufacturer Standard Lead Time | 42 Weeks |
Customer Reference | |
Detailed Description | USB Bridge, USB to I2C/SPI USB 2.0 I2C, SPI Interface 32-VQFN (5x5) |
Datasheet | Datasheet |
Category | Standards USB 2.0 |
Manufacturer FTDI, Future Technology Devices International Ltd | Voltage - Supply 1.8V, 2.5V, 3.3V, 5V |
Packaging Tray | Current - Supply 78mA |
Part Status Active | Operating Temperature -40°C ~ 85°C |
DigiKey Programmable Not Verified | Package / Case 32-VFQFN Exposed Pad |
Protocol USB | Supplier Device Package 32-VQFN (5x5) |
Function Bridge, USB to I2C/SPI | Base Product Number |
Interface I2C, SPI |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €3.09000 | €3.09 |
| 10 | €3.00000 | €30.00 |
| 50 | €2.86420 | €143.21 |
| 100 | €2.72820 | €272.82 |
| 250 | €2.63468 | €658.67 |
| 500 | €2.50722 | €1,253.61 |
| 1 000 | €2.46471 | €2,464.71 |
| Unit Price without VAT: | €3.09000 |
|---|---|
| Unit Price with VAT: | €3.87795 |











