
BT40F | |
|---|---|
DigiKey Part Number | 1914-BT40FTR-ND - Tape & Reel (TR) 1914-BT40FCT-ND - Cut Tape (CT) 1914-BT40FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BT40F |
Description | RF TXRX MOD 802.15.4 BT TH SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 802.15.4, Bluetooth Bluetooth v5.1, Zigbee® Transceiver Module 2.4GHz PCB Trace Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | BT40F Models |
Category | Serial Interfaces ADC, GPIO, I2C, I2S, SPI, PWM, UART, USB |
Mfr | Antenna Type PCB Trace |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Utilized IC / Part nRF5340 |
Part Status Active | Memory Size 1MB Flash, 512kB RAM |
DigiKey Programmable Not Verified | Voltage - Supply 1.7V ~ 5.5V |
RF Family/Standard 802.15.4, Bluetooth | Current - Receiving 2.6mA |
Protocol | Current - Transmitting 3.2mA |
Frequency 2.4GHz | Mounting Type Surface Mount |
Data Rate 2Mbps | Operating Temperature -40°C ~ 105°C |
Power - Output 3dBm | Package / Case 66-SMD Module |
Sensitivity -97.5dBm | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €14.24000 | €14.24 |
| 10 | €12.40200 | €124.02 |
| 25 | €11.76080 | €294.02 |
| 100 | €10.88240 | €1,088.24 |
| 250 | €10.35660 | €2,589.15 |
| 500 | €9.98570 | €4,992.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | €9.54292 | €9,542.92 |
| Unit Price without VAT: | €14.24000 |
|---|---|
| Unit Price with VAT: | €17.87120 |






