400 W 4 Slot AC DC Configurable Power Supply Chassis
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
400 W 4 Slot AC DC Configurable Power Supply Chassis

XMB-00

DigiKey Part Number
633-XMB-00-ND
Manufacturer
Manufacturer Product Number
XMB-00
Description
CONFIG POWER CHASSIS 400W 4 SLOT
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
400 W 4 Slot AC DC Configurable Power Supply Chassis
Datasheet
 Datasheet
EDA/CAD Models
XMB-00 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Efficiency
89%
Manufacturer
EXCELSYS / Advanced Energy
Features
5V, 500mA Auxilary Output
Series
Operating Temperature
-20°C ~ 70°C
Packaging
Box
Size / Dimension
10.24" L x 3.50" W (260.0mm x 89.0mm)
Part Status
Active
Height
1.59" (40.40mm)
Type
Medical
Approval Agency
CE, cURus
Number of Positions
4
Input Connector
IEC 320-C14
Voltage - Input
85 ~ 264 VAC, 120 ~ 380 VDC
Current - Leakage
300 µA
Power (Watts)
400 W
Cooling Type
Fan - Standard Airflow
Voltage - Isolation
4 kV
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 19
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
1€328.55000€328.55
5€303.74000€1,518.70
10€293.63900€2,936.39
25€280.79800€7,019.95
Manufacturers Standard Package
Unit Price without VAT:€328.55000
Unit Price with VAT:€412.33025