600 W 4 Slot AC DC Configurable Power Supply Chassis
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CX06M-0000-N-B

DigiKey Part Number
633-CX06M-0000-N-B-ND
Manufacturer
Manufacturer Product Number
CX06M-0000-N-B
Description
CONFIG POWER CHASSIS 600W 4 SLOT
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
600 W 4 Slot AC DC Configurable Power Supply Chassis
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Efficiency
93%
Manufacturer
EXCELSYS / Advanced Energy
Features
5V, 4.7A Auxilary Output
Series
Operating Temperature
-40°C ~ 70°C (With Derating)
Packaging
Box
Size / Dimension
8.50" L x 4.50" W (215.9mm x 114.3mm)
Part Status
Active
Height
1.54" (39.1mm)
Type
Medical, Ultra Quiet
Approval Agency
CE, cTUVus
Number of Positions
4
Input Connector
Screw Terminal
Voltage - Input
85 ~ 264 VAC, 120 ~ 300 VDC
Current - Leakage
393 µA
Power (Watts)
600 W
Cooling Type
Convection
Voltage - Isolation
4 kV
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
1€351.40000€351.40
5€324.86000€1,624.30
10€314.05700€3,140.57
25€300.32200€7,508.05
Manufacturers Standard Package
Unit Price without VAT:€351.40000
Unit Price with VAT:€441.00700