


XL1509-5.0-EV | |
|---|---|
DigiKey Part Number | 5272-XL1509-5.0-EVTR-ND - Tape & Reel (TR) 5272-XL1509-5.0-EVCT-ND - Cut Tape (CT) 5272-XL1509-5.0-EVDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XL1509-5.0-EV |
Description | IC REG BUCK 5V 3A 8SOP |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 5V 1 Output 3A 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
Category | Voltage - Input (Min) 4.5V |
Mfr | Voltage - Input (Max) 40V |
Series | Voltage - Output (Min/Fixed) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 150kHz |
Function Step-Down | Synchronous Rectifier No |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 8-SOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.60000 | €0.60 |
| 10 | €0.42800 | €4.28 |
| 25 | €0.38440 | €9.61 |
| 100 | €0.33630 | €33.63 |
| 250 | €0.31332 | €78.33 |
| 500 | €0.29946 | €149.73 |
| 1 000 | €0.28803 | €288.03 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | €0.27598 | €689.95 |
| 5 000 | €0.26871 | €1,343.55 |
| 7 500 | €0.26507 | €1,988.02 |
| 12 500 | €0.26105 | €3,263.12 |
| 17 500 | €0.25869 | €4,527.07 |
| 25 000 | €0.25642 | €6,410.50 |
| Unit Price without VAT: | €0.60000 |
|---|---|
| Unit Price with VAT: | €0.75300 |










