
PT15-21C/TR8 | |
|---|---|
DigiKey Part Number | 1080-1380-2-ND - Tape & Reel (TR) 1080-1380-1-ND - Cut Tape (CT) 1080-1380-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PT15-21C/TR8 |
Description | SENSOR PHOTO 940NM TOP VIEW 1206 |
Customer Reference | |
Detailed Description | Phototransistors 940nm Top View 1206 (3216 Metric) |
Datasheet | Datasheet |
Category | Wavelength 940nm |
Manufacturer Everlight Electronics Co Ltd | Power - Max 75 mW |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Orientation Top View |
Voltage - Collector Emitter Breakdown (Max) 30 V | Operating Temperature -25°C ~ 85°C |
Current - Collector (Ic) (Max) 20 mA | Package / Case 1206 (3216 Metric) |
Current - Dark (Id) (Max) 100 nA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.25000 | €0.25 |
| 10 | €0.17600 | €1.76 |
| 100 | €0.12380 | €12.38 |
| 500 | €0.10018 | €50.09 |
| 1 000 | €0.09238 | €92.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | €0.08230 | €246.90 |
| 6 000 | €0.07716 | €462.96 |
| 9 000 | €0.07451 | €670.59 |
| 15 000 | €0.07153 | €1,072.95 |
| 21 000 | €0.06975 | €1,464.75 |
| 30 000 | €0.06802 | €2,040.60 |
| Unit Price without VAT: | €0.25000 |
|---|---|
| Unit Price with VAT: | €0.31375 |











