
PD333-3C/H0/L2 | |
|---|---|
DigiKey Part Number | 1080-1143-ND |
Manufacturer | |
Manufacturer Product Number | PD333-3C/H0/L2 |
Description | SENSOR PHOTODIODE 940NM RADIAL |
Customer Reference | |
Detailed Description | Photodiode 940nm 45ns 80° Radial |
Datasheet | Datasheet |
EDA/CAD Models | PD333-3C/H0/L2 Models |
Category | Voltage - DC Reverse (Vr) (Max) 170 V |
Manufacturer Everlight Electronics Co Ltd | Current - Dark (Typ) 5nA |
Packaging Bulk | Active Area 19.6mm² |
Part Status Active | Viewing Angle 80° |
Wavelength 940nm | Operating Temperature -25°C ~ 85°C |
Spectral Range 400nm ~ 1100nm | Mounting Type Through Hole |
Diode Type PIN | Package / Case Radial |
Response Time 45ns | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.76000 | €0.76 |
| 10 | €0.53100 | €5.31 |
| 100 | €0.39080 | €39.08 |
| 500 | €0.32798 | €163.99 |
| 1 000 | €0.30739 | €307.39 |
| 2 000 | €0.28992 | €579.84 |
| 5 000 | €0.27083 | €1,354.15 |
| 10 000 | €0.26478 | €2,647.80 |
| Unit Price without VAT: | €0.76000 |
|---|---|
| Unit Price with VAT: | €0.95380 |











