



FTH-7A-RT-UVB-C | |
|---|---|
DigiKey Part Number | RP306-ND |
Manufacturer | |
Manufacturer Product Number | FTH-7A-RT-UVB-C |
Description | CABLE TIE HOLDER QUAD ADH BLACK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Quad Opening Cable Tie Holder Black Screw, #8 (M4), Adhesive |
Datasheet | Datasheet |
EDA/CAD Models | FTH-7A-RT-UVB-C Models |
Category | Mounting Type Screw, #8 (M4), Adhesive |
Manufacturer Essentra Components | Size / Dimension 1.00" L x 1.00" W x 0.28" H (25.4mm x 25.4mm x 7.1mm) |
Series | For Use With/Related Products WIT-50, 60 and QTE-50 Ties |
Packaging Bulk | Material Nylon, Flame Retardant, UV Resistant |
Part Status Active | Color Black |
Type Quad Opening | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.62000 | €0.62 |
| 10 | €0.52500 | €5.25 |
| 25 | €0.49240 | €12.31 |
| 50 | €0.46860 | €23.43 |
| 100 | €0.44630 | €44.63 |
| 300 | €0.41290 | €123.87 |
| 500 | €0.39828 | €199.14 |
| 1 000 | €0.37925 | €379.25 |
| 2 500 | €0.35550 | €888.75 |
| Unit Price without VAT: | €0.62000 |
|---|---|
| Unit Price with VAT: | €0.77810 |


