
B82432T1562K000 | |
|---|---|
DigiKey Part Number | 495-B82432T1562K000TR-ND - Tape & Reel (TR) 495-B82432T1562K000CT-ND - Cut Tape (CT) 495-B82432T1562K000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B82432T1562K000 |
Description | FIXED IND 5.6UH 750MA 260 MOHM |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 5.6 µH Unshielded Drum Core, Wirewound Inductor 750 mA 260mOhm Max 2-SMD, J-Lead |
Datasheet | Datasheet |
EDA/CAD Models | B82432T1562K000 Models |
Category | DC Resistance (DCR) 260mOhm Max |
Mfr | Q @ Freq 10 @ 7.96MHz |
Series | Frequency - Self Resonant 38MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -55°C ~ 150°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 7.96 MHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case 2-SMD, J-Lead |
Tolerance ±10% | Supplier Device Package 1812 (4532 Metric) |
Current Rating (Amps) | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Shielding Unshielded | Height - Seated (Max) 0.134" (3.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.59000 | €0.59 |
| 10 | €0.49000 | €4.90 |
| 25 | €0.45400 | €11.35 |
| 50 | €0.42800 | €21.40 |
| 100 | €0.40350 | €40.35 |
| 250 | €0.37332 | €93.33 |
| 500 | €0.35198 | €175.99 |
| 1 000 | €0.33188 | €331.88 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | €0.27784 | €694.60 |
| 5 000 | €0.26203 | €1,310.15 |
| 7 500 | €0.25486 | €1,911.45 |
| Unit Price without VAT: | €0.59000 |
|---|---|
| Unit Price with VAT: | €0.74045 |

