
ECS-40-18-7SX-TR | |
|---|---|
DigiKey Part Number | XC2036-2-ND - Tape & Reel (TR) XC2036-1-ND - Cut Tape (CT) XC2036-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-40-18-7SX-TR |
Description | CRYSTAL 4.0000MHZ 18PF SMD |
Customer Reference | |
Detailed Description | 4 MHz ±30ppm Crystal 18pF 150 Ohms 4-SOJ, 9.40mm pitch |
Datasheet | Datasheet |
EDA/CAD Models | ECS-40-18-7SX-TR Models |
Category | Load Capacitance 18pF |
Mfr | ESR (Equivalent Series Resistance) 150 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -10°C ~ 70°C |
Part Status Not For New Designs | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 4 MHz | Size / Dimension 0.492" L x 0.181" W (12.50mm x 4.60mm) |
Frequency Stability ±50ppm | Height - Seated (Max) 0.146" (3.70mm) |
Frequency Tolerance ±30ppm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ECS-40-20-7S-TR | ECS Inc. | 2 724 | XC505CT-ND | €3.33000 | Similar |
| ECS-40-20-7SX-TR | ECS Inc. | 14 148 | XC1210CT-ND | €2.55000 | Similar |
| TT-SMDC-4.000-18-TR | Raltron Electronics | 0 | 2151-TT-SMDC-4.000-18-TRCT-ND | €1.04000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €3.14000 | €3.14 |
| 10 | €2.72900 | €27.29 |
| 25 | €2.58040 | €64.51 |
| 50 | €2.47380 | €123.69 |
| 100 | €2.37140 | €237.14 |
| 250 | €2.26064 | €565.16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | €2.06153 | €2,061.53 |
| 2 000 | €1.97660 | €3,953.20 |
| 3 000 | €1.92860 | €5,785.80 |
| Unit Price without VAT: | €3.14000 |
|---|---|
| Unit Price with VAT: | €3.94070 |



