
ECS-.327-9-34QCN-TR | |
|---|---|
DigiKey Part Number | XC3041TR-ND - Tape & Reel (TR) XC3041CT-ND - Cut Tape (CT) XC3041DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-.327-9-34QCN-TR |
Description | CRYSTAL 32.7680KHZ 9PF SMD |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 32.768 kHz ±10ppm Crystal 9pF 70 kOhms 2-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-.327-9-34QCN-TR Models |
Category | ESR (Equivalent Series Resistance) 70 kOhms |
Mfr | Operating Mode Fundamental |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Mounting Type Surface Mount |
Type kHz Crystal (Tuning Fork) | Package / Case |
Frequency 32.768 kHz | Supplier Device Package 2-SMD (3.2x1.5) |
Frequency Tolerance ±10ppm | Size / Dimension 0.126" L x 0.059" W (3.20mm x 1.50mm) |
Load Capacitance 9pF | Height - Seated (Max) 0.035" (0.90mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ECS-.327-9-34QCS-TR | ECS Inc. | 1 431 | XC2160CT-ND | €0.76000 | Parametric Equivalent |
| ECS-.327-9-34QCS-TR9 | ECS Inc. | 27 440 | 50-ECS-.327-9-34QCS-TR9CT-ND | €0.76000 | Parametric Equivalent |
| Q 0,032768-JTX310-7-10-T1-HMR-LF | Jauch Quartz | 24 968 | 1908-1322-1-ND | €0.66000 | Similar |
| SAW3129F4A-32.768K | Suntsu Electronics, Inc. | 2 824 | 2388-SAW3129F4A-32.768K-ND | €0.39000 | Parametric Equivalent |
| SAW3129F4B-32.768K | Suntsu Electronics, Inc. | 2 824 | 2388-SAW3129F4B-32.768K-ND | €0.40000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.63000 | €0.63 |
| 10 | €0.54600 | €5.46 |
| 25 | €0.51600 | €12.90 |
| 50 | €0.49460 | €24.73 |
| 100 | €0.47420 | €47.42 |
| 250 | €0.44840 | €112.10 |
| 500 | €0.42986 | €214.93 |
| 1 000 | €0.41207 | €412.07 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | €0.38540 | €1,156.20 |
| 6 000 | €0.36948 | €2,216.88 |
| 9 000 | €0.36048 | €3,244.32 |
| 15 000 | €0.34946 | €5,241.90 |
| 21 000 | €0.34238 | €7,189.98 |
| Unit Price without VAT: | €0.63000 |
|---|---|
| Unit Price with VAT: | €0.79065 |










