
ECS-2520S33-240-FN-TR | |
|---|---|
DigiKey Part Number | XC2197TR-ND - Tape & Reel (TR) XC2197CT-ND - Cut Tape (CT) XC2197DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-2520S33-240-FN-TR |
Description | XTAL OSC XO 24.0000MHZ HCMOS SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 24 MHz XO (Standard) HCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-2520S33-240-FN-TR Models |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±10ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 7mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Supplier Device Package 4-SMD (2.5x2) |
Frequency | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Function Enable/Disable | Height - Seated (Max) 0.039" (1.00mm) |
Output HCMOS | Current - Supply (Disable) (Max) 10µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.90000 | €1.90 |
| 10 | €1.64500 | €16.45 |
| 25 | €1.55560 | €38.89 |
| 50 | €1.49120 | €74.56 |
| 100 | €1.42960 | €142.96 |
| 250 | €1.35200 | €338.00 |
| 500 | €1.29610 | €648.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | €1.24258 | €1,242.58 |
| 2 000 | €1.19131 | €2,382.62 |
| 3 000 | €1.16232 | €3,486.96 |
| 5 000 | €1.12683 | €5,634.15 |
| 7 000 | €1.10407 | €7,728.49 |
| Unit Price without VAT: | €1.90000 |
|---|---|
| Unit Price with VAT: | €2.38450 |







