
ECS-250-8-37Q-ES-TR | |
|---|---|
DigiKey Part Number | 50-ECS-250-8-37Q-ES-TR-ND - Tape & Reel (TR) 50-ECS-250-8-37Q-ES-CT-ND - Cut Tape (CT) 50-ECS-250-8-37Q-ES-DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-250-8-37Q-ES-TR |
Description | CRYSTAL 25.0000MHZ 8PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 25 MHz ±30ppm Crystal 8pF 100 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-250-8-37Q-ES-TR Models |
Category | ESR (Equivalent Series Resistance) 100 Ohms |
Mfr | Operating Mode Fundamental |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 25 MHz | Supplier Device Package 4-SMD (2x1.6) |
Frequency Stability ±50ppm | Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm) |
Frequency Tolerance ±30ppm | Height - Seated (Max) 0.022" (0.55mm) |
Load Capacitance 8pF |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.54000 | €0.54 |
| 10 | €0.47000 | €4.70 |
| 25 | €0.44440 | €11.11 |
| 50 | €0.42580 | €21.29 |
| 100 | €0.40820 | €40.82 |
| 250 | €0.38604 | €96.51 |
| 500 | €0.37008 | €185.04 |
| 1 000 | €0.35477 | €354.77 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | €0.33181 | €995.43 |
| 6 000 | €0.31810 | €1,908.60 |
| 9 000 | €0.31034 | €2,793.06 |
| 15 000 | €0.30085 | €4,512.75 |
| 21 000 | €0.29476 | €6,189.96 |
| Unit Price without VAT: | €0.54000 |
|---|---|
| Unit Price with VAT: | €0.67770 |



