Parametric Equivalent
Parametric Equivalent
Similar

ECS-250-18-33Q-DS | |
|---|---|
DigiKey Part Number | XC2004TR-ND - Tape & Reel (TR) XC2004CT-ND - Cut Tape (CT) XC2004DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-250-18-33Q-DS |
Description | CRYSTAL 25.0000MHZ 18PF SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 25 MHz ±30ppm Crystal 18pF 40 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-250-18-33Q-DS Models |
Category | ESR (Equivalent Series Resistance) 40 Ohms |
Mfr | Operating Mode Fundamental |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 25 MHz | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency Stability ±100ppm | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency Tolerance ±30ppm | Height - Seated (Max) 0.031" (0.80mm) |
Load Capacitance 18pF |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ECS-250-18-33Q-ADS-TR | ECS Inc. | 1 529 | 50-ECS-250-18-33Q-ADS-TRCT-ND | €0.59000 | Parametric Equivalent |
| ECS-250-18-33Q-DS-TR3 | ECS Inc. | 1 859 | 50-ECS-250-18-33Q-DS-TR3CT-ND | €0.79000 | Parametric Equivalent |
| ABM8AIG-25.000MHZ-R40-4-T | Abracon LLC | 46 | 535-14805-1-ND | €0.63000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.77000 | €0.77 |
| 10 | €0.67300 | €6.73 |
| 25 | €0.63680 | €15.92 |
| 50 | €0.61060 | €30.53 |
| 100 | €0.58530 | €58.53 |
| 250 | €0.55348 | €138.37 |
| 500 | €0.53060 | €265.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | €0.50865 | €508.65 |
| 2 000 | €0.48763 | €975.26 |
| 3 000 | €0.47573 | €1,427.19 |
| 5 000 | €0.46118 | €2,305.90 |
| 7 000 | €0.45184 | €3,162.88 |
| 10 000 | €0.44214 | €4,421.40 |
| Unit Price without VAT: | €0.77000 |
|---|---|
| Unit Price with VAT: | €0.96635 |














