24 MHz ±7ppm Crystal 6pF 50 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
24 MHz ±7ppm Crystal 6pF 50 Ohms 4-SMD, No Lead
PB6B2FM7M1CAL03S500
PB6B2FM7M1CAL03S500

ECS-240-6-37B-7KM-TR

DigiKey Part Number
50-ECS-240-6-37B-7KM-TR-ND - Tape & Reel (TR)
50-ECS-240-6-37B-7KM-CT-ND - Cut Tape (CT)
50-ECS-240-6-37B-7KM-DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ECS-240-6-37B-7KM-TR
Description
CRYSTAL 24.0000MHZ 6PF SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
24 MHz ±7ppm Crystal 6pF 50 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ECS-240-6-37B-7KM-TR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
6pF
Mfr
ESR (Equivalent Series Resistance)
50 Ohms
Series
Operating Mode
Fundamental
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-20°C ~ 70°C
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
24 MHz
Supplier Device Package
4-SMD (2x1.6)
Frequency Stability
±10ppm
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)
Frequency Tolerance
±7ppm
Height - Seated (Max)
0.020" (0.50mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 801
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.32000€0.32
10€0.27800€2.78
25€0.26320€6.58
50€0.25200€12.60
100€0.24170€24.17
250€0.22856€57.14
500€0.21908€109.54
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000€0.20577€205.77
2 000€0.19726€394.52
3 000€0.19244€577.32
5 000€0.18654€932.70
7 000€0.18275€1,279.25
10 000€0.17883€1,788.30
Manufacturers Standard Package
Unit Price without VAT:€0.32000
Unit Price with VAT:€0.40160