18.432 MHz ±30ppm Crystal 20pF 50 Ohms HC-49/US
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECS-184-20-3X-EN-TR

DigiKey Part Number
XC1794TR-ND - Tape & Reel (TR)
XC1794CT-ND - Cut Tape (CT)
XC1794DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ECS-184-20-3X-EN-TR
Description
CRYSTAL 18.4320MHZ 20PF SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
18.432 MHz ±30ppm Crystal 20pF 50 Ohms HC-49/US
Datasheet
 Datasheet
EDA/CAD Models
ECS-184-20-3X-EN-TR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
20pF
Mfr
ESR (Equivalent Series Resistance)
50 Ohms
Series
Operating Mode
Fundamental
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
18.432 MHz
Size / Dimension
0.276" L x 0.161" W (7.00mm x 4.10mm)
Frequency Stability
±50ppm
Height - Seated (Max)
0.091" (2.30mm)
Frequency Tolerance
±30ppm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ECS-184-20-3X-TRECS Inc.1 655XC1777CT-ND€0.28000Similar
In-Stock: 807
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.28000€0.28
10€0.24400€2.44
25€0.23120€5.78
50€0.22140€11.07
100€0.21230€21.23
250€0.20080€50.20
500€0.19250€96.25
1 000€0.18453€184.53
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000€0.17258€517.74
6 000€0.16544€992.64
9 000€0.16140€1,452.60
15 000€0.15646€2,346.90
21 000€0.15328€3,218.88
30 000€0.14999€4,499.70
Manufacturers Standard Package
Unit Price without VAT:€0.28000
Unit Price with VAT:€0.35140