
ECS-147.4-20-5PX-TR | |
|---|---|
DigiKey Part Number | XC1280TR-ND - Tape & Reel (TR) XC1280CT-ND - Cut Tape (CT) XC1280DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-147.4-20-5PX-TR |
Description | CRYSTAL 14.7456MHZ 20PF SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 14.7456 MHz ±30ppm Crystal 20pF 40 Ohms HC-49/US |
Datasheet | Datasheet |
EDA/CAD Models | ECS-147.4-20-5PX-TR Models |
Category | Load Capacitance 20pF |
Mfr | ESR (Equivalent Series Resistance) 40 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -10°C ~ 70°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 14.7456 MHz | Size / Dimension 0.449" L x 0.189" W (11.40mm x 4.80mm) |
Frequency Stability ±50ppm | Height - Seated (Max) 0.169" (4.30mm) |
Frequency Tolerance ±30ppm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.27000 | €0.27 |
| 10 | €0.24000 | €2.40 |
| 25 | €0.22640 | €5.66 |
| 50 | €0.21700 | €10.85 |
| 100 | €0.20810 | €20.81 |
| 250 | €0.19680 | €49.20 |
| 500 | €0.18866 | €94.33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | €0.18085 | €180.85 |
| 2 000 | €0.17337 | €346.74 |
| 3 000 | €0.16913 | €507.39 |
| 5 000 | €0.16395 | €819.75 |
| 7 000 | €0.16062 | €1,124.34 |
| 10 000 | €0.15717 | €1,571.70 |
| Unit Price without VAT: | €0.27000 |
|---|---|
| Unit Price with VAT: | €0.33885 |











