
ECS-120-10-36B2-CWY-TR | |
|---|---|
DigiKey Part Number | 50-ECS-120-10-36B2-CWY-TR-ND - Tape & Reel (TR) 50-ECS-120-10-36B2-CWY-TRCT-ND - Cut Tape (CT) 50-ECS-120-10-36B2-CWY-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-120-10-36B2-CWY-TR |
Description | CRYSTAL 12.0000MHZ 10PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 12 MHz ±10ppm Crystal 10pF 130 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Load Capacitance 10pF |
Mfr | ESR (Equivalent Series Resistance) 130 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -30°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 12 MHz | Supplier Device Package 4-SMD (2.5x2) |
Frequency Stability ±15ppm | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Frequency Tolerance ±10ppm | Height - Seated (Max) 0.024" (0.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.30000 | €0.30 |
| 10 | €0.25700 | €2.57 |
| 25 | €0.24320 | €6.08 |
| 50 | €0.23300 | €11.65 |
| 100 | €0.22340 | €22.34 |
| 250 | €0.21124 | €52.81 |
| 500 | €0.20252 | €101.26 |
| 1 000 | €0.19413 | €194.13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | €0.18156 | €544.68 |
| 6 000 | €0.17405 | €1,044.30 |
| 9 000 | €0.16980 | €1,528.20 |
| 15 000 | €0.16460 | €2,469.00 |
| 21 000 | €0.16127 | €3,386.67 |
| 30 000 | €0.15780 | €4,734.00 |
| Unit Price without VAT: | €0.30000 |
|---|---|
| Unit Price with VAT: | €0.37650 |











