60mm Sq Fan Finger Guard Metal 3 Rings
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LZ28-1

DigiKey Part Number
381-2527-ND
Manufacturer
Manufacturer Product Number
LZ28-1
Description
FAN GUARD 60MM METAL
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
60mm Sq Fan Finger Guard Metal 3 Rings
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Fan Accessory Type
Finger Guard
Manufacturer
ebm-papst Inc.
Fits Fan Size
60mm Sq
Series
For Use With/Related Products
600 Series
Packaging
Bulk
Features
3 Rings
Part Status
Active
Material
Metal
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7 665
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€6.74000€6.74
10€5.48400€54.84
30€4.91567€147.47
60€4.57717€274.63
120€4.25683€510.82
270€3.98389€1,075.65
Manufacturers Standard Package
Unit Price without VAT:€6.74000
Unit Price with VAT:€8.45870