
712F/2-003 | |
|---|---|
DigiKey Part Number | 381-712F/2-003-ND |
Manufacturer | |
Manufacturer Product Number | 712F/2-003 |
Description | DC TUBEAXIAL FAN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 70mm L x 70mm H Ball 25.3 CFM (0.708m³/min) 3 Wire Leads |
Category | Noise 38.0dB(A) |
Mfr | Power (Watts) 1.7 W |
Packaging Bulk | RPM |
Part Status Active | Termination 3 Wire Leads |
Voltage - Rated | Operating Temperature -4 ~ 158°F (-20 ~ 70°C) |
Size / Dimension Square - 70mm L x 70mm H | Approval Agency CCC, CSA, CE, EAC, VDE, UL |
Width 15.00mm | Current Rating (Amps) 0.140A |
Air Flow 25.3 CFM (0.708m³/min) | Voltage Range 8 ~ 13.8VDC |
Static Pressure 0.289 in H2O (72.0 Pa) | Material - Frame Plastic |
Bearing Type Ball | Material - Blade Plastic |
Fan Type | Lifetime @ Temp. Varies Based on Temperature |
Features Auto Restart, Speed Sensor (Tach) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40 | €31.15050 | €1,246.02 |
| Unit Price without VAT: | €31.15050 |
|---|---|
| Unit Price with VAT: | €39.09388 |

