
SD7030-220-R | |
|---|---|
DigiKey Part Number | 513-1486-2-ND - Tape & Reel (TR) 513-1486-1-ND - Cut Tape (CT) 513-1486-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SD7030-220-R |
Description | FIXED IND 21UH 1.4A 128 MOHM SMD |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 21 µH Shielded Drum Core, Wirewound Inductor 1.4 A 128mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SD7030-220-R Models |
Category | Current - Saturation (Isat) 1.2A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 128mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.276" L x 0.276" W (7.00mm x 7.00mm) |
Tolerance ±30% | Height - Seated (Max) 0.118" (3.00mm) |
Current Rating (Amps) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CDRH6D28NP-220NC | Sumida America Inc. | 151 712 | 308-1492-1-ND | €0.50000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.25000 | €1.25 |
| 10 | €1.03100 | €10.31 |
| 100 | €0.84740 | €84.74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | €1.05350 | €1,580.25 |
| 3 000 | €0.99367 | €2,981.01 |
| 4 500 | €0.96031 | €4,321.40 |
| 7 500 | €0.95507 | €7,163.02 |
| Unit Price without VAT: | €1.25000 |
|---|---|
| Unit Price with VAT: | €1.56875 |

