



MLVC13V014C1500 | |
|---|---|
DigiKey Part Number | 283-MLVC13V014C1500TR-ND - Tape & Reel (TR) 283-MLVC13V014C1500CT-ND - Cut Tape (CT) 283-MLVC13V014C1500DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MLVC13V014C1500 |
Description | VARISTOR 20V 300A 1210 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 20 V 300 A Varistor 1 Circuit Surface Mount, MLCV 1210 (3225 Metric) |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 22 V |
Manufacturer Eaton - Electronics Division | Current - Surge 300 A |
Series | Energy 1.5J |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 1500 pF @ 1 MHz |
Maximum AC Volts 10 V | Operating Temperature -55°C ~ 125°C (TA) |
Maximum DC Volts 14 V | Mounting Type Surface Mount, MLCV |
Varistor Voltage (Min) 18 V | Package / Case 1210 (3225 Metric) |
Varistor Voltage (Typ) 20 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.63000 | €0.63 |
| 10 | €0.44800 | €4.48 |
| 25 | €0.40240 | €10.06 |
| 100 | €0.35200 | €35.20 |
| 250 | €0.32800 | €82.00 |
| 500 | €0.31352 | €156.76 |
| 1 000 | €0.30160 | €301.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | €0.31003 | €930.09 |
| 6 000 | €0.30236 | €1,814.16 |
| 9 000 | €0.29852 | €2,686.68 |
| 15 000 | €0.29427 | €4,414.05 |
| 21 000 | €0.29178 | €6,127.38 |
| Unit Price without VAT: | €0.63000 |
|---|---|
| Unit Price with VAT: | €0.79065 |

