


AHCF-25-R | |
|---|---|
DigiKey Part Number | 283-AHCF-25-R-ND |
Manufacturer | |
Manufacturer Product Number | AHCF-25-R |
Description | FUSE 3AB 500V 25A 5-TIN |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 25A 500 VAC 500 VDC Fuse Cartridge, Ceramic Requires Holder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Case | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | Cartridge, Ceramic | |
Current Rating (Amps) | 25A | |
Voltage Rating - AC | 500 VAC | |
Voltage Rating - DC | 500 VDC | |
Response Time | Fast Blow | |
Applications | Electrical, Industrial | |
Features | - | |
Class | - | |
Approval Agency | cURus | |
Operating Temperature | -55°C ~ 125°C | |
Breaking Capacity @ Rated Voltage | 20kA | |
Package / Case | 3AB, 3AG, 1/4" x 1-1/4" | |
Size / Dimension | 0.250" Dia x 1.250" L (6.35mm x 31.75mm) | |
DC Cold Resistance | 0.0039 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | €5.64600 | €28.23 |
| 10 | €5.21000 | €52.10 |
| 15 | €4.97067 | €74.56 |
| 25 | €4.68400 | €117.10 |
| 35 | €4.50400 | €157.64 |
| 50 | €4.32080 | €216.04 |
| Unit Price without VAT: | €5.64600 |
|---|---|
| Unit Price with VAT: | €7.08573 |

