
M22-PVT45P | |
|---|---|
DigiKey Part Number | 5730-M22-PVT45P-ND |
Manufacturer | |
Manufacturer Product Number | M22-PVT45P |
Description | E-STOP TWIST-RELEASE, 45MM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Configurable Switch Body Pushbutton, Round Non-Illuminated |
Datasheet | Datasheet |
EDA/CAD Models | M22-PVT45P Models |
Category | Type Maintained |
Manufacturer Eaton Electrical | Illumination Non-Illuminated |
Series | Actuator Type Pushbutton, Round |
Packaging Bulk | (Select First, Then Apply Filters) Compatible Series Eaton, M22 |
Part Status Active | Panel Cutout Dimensions 22.5mm (Round) |
Requires Contact Block(s) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €51.38000 | €51.38 |
| 10 | €43.66800 | €436.68 |
| 25 | €40.93480 | €1,023.37 |
| 50 | €38.98280 | €1,949.14 |
| 100 | €37.12430 | €3,712.43 |
| Unit Price without VAT: | €51.38000 |
|---|---|
| Unit Price with VAT: | €64.48190 |


