



09.10290.01 | |
|---|---|
DigiKey Part Number | 1948-1089-ND |
Manufacturer | |
Manufacturer Product Number | 09.10290.01 |
Description | SWITCH SLIDE SPDT 0.5A 24V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Slide Switch SPDT Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 09.10290.01 Models |
Category | Actuator Length 1.40mm |
Manufacturer EAO | Contact Material Nickel |
Series | Contact Finish Gold |
Packaging Bulk | Mounting Type Through Hole, Right Angle |
Part Status Active | Termination Style PC Pin |
Circuit SPDT | Operating Temperature -40°C ~ 85°C |
Switch Function On-On | Switch Travel 1.60mm |
Current Rating (Amps) 500mA (DC) | Mechanical Life 10,000 Cycles |
Voltage Rating - DC 24 V | Electrical Life 1,000 Cycles |
Actuator Type Recessed | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.56000 | €1.56 |
| 250 | €1.40232 | €350.58 |
| 500 | €1.32586 | €662.93 |
| 1 000 | €1.24086 | €1,240.86 |
| Unit Price without VAT: | €1.56000 |
|---|---|
| Unit Price with VAT: | €1.95780 |











