Similar
Similar





TL58XF160Q | |
|---|---|
DigiKey Part Number | EG4597CT-ND - Cut Tape (CT) EG4597TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | TL58XF160Q |
Description | SWITCH TACTILE SPST-NO 0.05A 12V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Side Actuated Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | TL58XF160Q Models |
Category | Actuator Orientation Side Actuated |
Mfr | Termination Style PC Pin |
Series | Outline 7.40mm x 6.65mm |
Packaging Cut Tape (CT) Tape & Box (TB) | Illumination Non-Illuminated |
Part Status Active | Operating Force 160gf |
Circuit SPST-NO | Operating Temperature -20°C ~ 70°C |
Switch Function Off-Mom | Actuator Material Polybutylene Terephthalate (PBT) |
Contact Rating @ Voltage 0.05A @ 12VDC | Switch Travel 0.25mm |
Actuator Type Standard | Mechanical Life 100,000 Cycles |
Mounting Type | Base Product Number |
Actuator Length, Right Angle 4.75mm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EVQ-PC205K | Panasonic Industry | 21 | P12234SCT-ND | €0.22000 | Similar |
| EVQ-PC405K | Panasonic Industry | 0 | P12235STB-ND | €0.00000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.29000 | €0.29 |
| 10 | €0.24700 | €2.47 |
| 25 | €0.23080 | €5.77 |
| 100 | €0.20680 | €20.68 |
| 250 | €0.19160 | €47.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 700 | €0.17581 | €123.07 |
| 1 400 | €0.16611 | €232.55 |
| 2 100 | €0.16080 | €337.68 |
| 3 500 | €0.15453 | €540.86 |
| 4 900 | €0.15064 | €738.14 |
| 7 000 | €0.14674 | €1,027.18 |
| Unit Price without VAT: | €0.29000 |
|---|---|
| Unit Price with VAT: | €0.36395 |




